text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8001

FOD8001 Series 3750 Vrms High Noise Immunity Logic Gate Optocoupler -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD8001 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 6.5V
Operating Temp-Max: 105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FOD8001 is a 3.3 V/5 V high-speed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.

This high-speed logic gate optocoupler, packaged in a compact 8-pin small outline package, consists of a highspeed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed.

Features:

  • High Noise Immunity characterized by Common Mode Rejection (CMR) and Power Supply Rejection (PSR) specifications
    • 20 kV/µs Minimum Static CMR @ Vcm = 1000 V
    • 25 kV/µs Typical Dynamic CMR @ Vcm = 1500 V, 20MBaud Rate
    • PSR in excess of 10% of the supply voltages across full operating bandwidth
  • High Speed:
    • 25 Mbit/sec Date Rate (NRZ)
    • 40 ns max. Propagation Delay
    • 6 ns max. Pulse Width Distortion
    • 20 ns max. Propagation Delay Skew
  • 3.3 V and 5 V CMOS Compatibility
  • Extended industrial temperate range, -40 °C to 105 °C temperature range
  • Safety and regulatory pending approvals:
    • UL1577, 3750 VACRMS for 1 min
    • IEC60747-5-2

Applications:

  • Industrial fieldbus communications
  • Profibus, DeviceNet, CAN, RS485
  • Programmable Logic Control
  • Isolated Data Acquisition System

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,040.00
USD
Quantity
Unit Price
3,000+
$2.68
Product Variant Information section