text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD420SD

FOD420 Series 5000 Vrms Surface Mount Single Channel Triac Driver - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi FOD420SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
18,000
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,850.00
USD
Quantity
Unit Price
1,000+
$1.85
Product Variant Information section