text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1232W

Optocoupler Triac AC-Output 1-Channel 600Vdrm 6-Pin DIP SMD

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Panasonic APT1232W - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.21V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.5W
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$32.50
USD
Quantity
Unit Price
50
$0.65
150
$0.63
250
$0.625
500
$0.61
1,000+
$0.595
Product Variant Information section