text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1212

APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1402
Product Specification Section
Panasonic APT1212 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.21V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 500mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
136
USA:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.81
USD
Quantity
Unit Price
1
$0.81
30
$0.785
100
$0.765
200
$0.75
500+
$0.715
Product Variant Information section