text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1211AX

APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APT1211AX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 100mA
Power Dissipation: 500mW
Output Type: Triac
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Unit Price
1,000+
$0.625
Product Variant Information section