text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1211A

APT Series Single Channel 600 V 3750 Vrms Phototriac Coupler - SMD-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APT1211A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Features & Applications

The APT1211A is a single channel, AC type zero cross voltage phototriac coupler ideal for triac driver with wide variation.

Features:

  • Low zero-cross voltage
  • High dielectric strength
  • Operating temperature -40° C to +100° C
  • DIP6-pin package

Applications:

  • Heater controls of products such as
    • Office equipment
    • Home appliances and industrial machines
  • Triac driver for SSR
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$71.00
USD
Quantity
Unit Price
1
$0.75
30
$0.73
100
$0.71
200
$0.695
500+
$0.66
Product Variant Information section