text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP4838

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay TSOP4838 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Features & Applications

The TSOP4838 is a low current, IR receiver module for remote control system.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.

Features:

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
Pricing Section
Global Stock:
3,360
USA:
3,360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
75
$0.41
150
$0.40
400
$0.395
1,000+
$0.375
Product Variant Information section