text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A9014

850 nm 1000 mA 5 V 65 ° Surface Mount OSLON® P1616 High Power Infrared Emitter

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2252
Product Specification Section
ams OSRAM Q65112A9014 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 65°
Intensity: 280mW/sr
Forward (Drive) Current: 1000mA
Forward Voltage: 4.2V
Reverse Voltage[Vr]: 5V
Rise Time: 9ns
Operating Temp Range: -40°C to +105°C
Part Number Aliases: SFH 4170S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30