Manufacturer Part #
Q65112A8326
940 nm 5 V 65 ° 37 nm Surface Mount OSLON® P1616 High Power Infrared Emitter
Product Specification Section
ams OSRAM Q65112A8326 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q65112A8326 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | 65° |
Intensity: | 280mW/sr |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 3.9V |
Reverse Voltage[Vr]: | 5V |
Rise Time: | 9ns |
Operating Temp Range: | -40°C to +105°C |
Part Number Aliases: | SFH 4180S |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount