text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-5208AC

940 nm 5 mm Infrared Emitter and Detector

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTE-5208AC - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Intensity: 7.22mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Web Price
1,000
$0.127
2,000
$0.124
3,000
$0.122
4,000
$0.121
5,000+
$0.118
Product Variant Information section