
Manufacturer Part #
EAIST3122A1
3.1 x 2.25 mm 940 nm 30° 2.2 V Clear Infrared MIDLED LED
Product Specification Section
Everlight EAIST3122A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Everlight EAIST3122A1 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | 30° |
Intensity: | 60mW/sr |
Forward (Drive) Current: | 80mA |
Forward Voltage: | 1.75V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount