text.skipToContent text.skipToNavigation

Manufacturer Part #

S32G379AACK1VUCT

S32G379A Series 20 MB RAM 1300 MHz 0.8 V Network Processor - FBGA-525

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S32G379AACK1VUCT - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M7 / ARM Cortex A53
No of Core: 8-Core
RAM Size: 20MB
InterfaceType / Connectivity: CAN/Ethernet/I2C/LIN/PCIe/SPI/UART/USB
Clock Frequency-Max: 1300MHz
I/O Voltage-Max: 3.52V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$43,856.40
USD
Quantity
Unit Price
420+
$104.42
Product Variant Information section