Manufacturer Part #
STSPIN32F0ATR
STSPIN32F0 Series 32 kB Flash BLDC Controller VFQFPN -48
Product Specification Section
STMicroelectronics STSPIN32F0ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32F0ATR - Technical Attributes
Attributes Table
Core Processor: | ARM® Cortex®-M0 |
Program Memory Type: | Flash |
RAM Size: | 4kB |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Clock Frequency-Max: | 48MHz |
No of I/O Lines: | 16 |
Supply Voltage: | 6.7V to 45V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 48 |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount