text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP135CAG3

STM32MP1 MCU with dual Arm Cortex-A7 / Cortex-M4 Cores

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
STMicroelectronics STM32MP135CAG3 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM Cortex A7
RAM Size: 168kB
Cache Memory Size: 192kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Clock Frequency-Max: 650MHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 135
Number Of Timers: 23
Supply Voltage: 1.71V to 3.6V
Supply Current: 88.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 289
Moisture Sensitivity Level: 3
Package Style:  TFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,495
Germany (Online Only):
1,495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.47
USD
Quantity
Unit Price
1
$4.47
15
$4.38
50
$4.31
150
$4.25
500+
$4.13
Product Variant Information section