text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G084M04GBG#AC0

1 Core 32-Bit 300MHz, 400MHz ARM® Cortex®-R52 Microprocessor IC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G084M04GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/N2L
Core Processor: Arm Cortex-R52
Program Memory Type: Flash
Data Bus Width: 32b
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI
Clock Frequency-Max: 400MHz
I/O Voltage-Max: 3.3V
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +125°C
Package Style:  LFBGA-225
Mounting Method: Surface Mount
Features & Applications

The RZ/N2L industrial Ethernet microprocessor (MPU) easily adds network functionality
onto industrial equipment and machine. RZ/N2L is optimized as a dedicated networking
companion chip that can easily implement industrial Ethernet communication and TSN in
industrial equipment. The RZ/N2L is a single chip solution for both industrial network and
application processing

Key Features
■ Arm® Cortex®-R52 @ Max 400MHz
■ A tightly coupled memory (256KB) directly connected to CPU
■ 3-port Gigabit Ethernet switch supporting next-generation network
   standard TSN and EtherCAT® salve controller
■ Host interface allows application CPU to directly connect to RZ/N2L,
   and access at high speed
■ Application CPU can directly access to the system RAM of RZ/N2L
■ ELC (Event Link Controller) can be operated without the support of
   CPU processing
■ Supports functional safety like a safety MCU

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
952
Multiple Of:
119
Total
$10,643.36
USD
Quantity
Unit Price
119+
$11.18
Product Variant Information section