MCF5329CVM240 in Tray by NXP | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5329CVM240

MCF5329 V3CORE,256PIN MAPBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF5329CVM240 - Technical Attributes
Attributes Table
RAM Size: 32kB
Cache Memory Size: 16kB
Data Bus Width: 16b
Clock Frequency-Max: 240MHz
Package Style:  MAPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$9,634.50
USD
Quantity
Unit Price
450+
$21.41
Product Variant Information section