Manufacturer Part #
PIC18F87J50-I/PT
PIC18F Series 128 kB Flash 3904 B RAM SMT 8-Bit Microcontroller - TQFP-80
Product Specification Section
Microchip PIC18F87J50-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC18F87J50-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 3904B |
Speed: | 48MHz |
No of I/O Lines: | 65 |
InterfaceType / Connectivity: | I2C/SPI/USART/USB |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
PIC18F87J50-I/PT is a 8-bit Microcontroller has 128 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).
Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: FS-USB(12Mbit/s), MI²C and SPI (up to 10 Mbit/s) and an asynchronous (LIN capable) two serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and/or firmware updates.
Features:
- Full Speed USB 2.0 (12 Mbit/s) interface
- 4 Kbyte GP RAM, all can be accessed by USB Module
- Full Speed Transceiver
- 32 Endpoints (IN/OUT)
- Streaming Port
- Internal Pull Up resistors (D+/D-)
- 48 MHz performance (12 MIPS)
Pricing Section
Global Stock:
456
USA:
456
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.28
5
$5.24
20
$5.18
50
$5.14
125+
$5.06
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-80
Mounting Method:
Surface Mount