text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA4MTG

MC9S08PA Series 4 KB Flash 512 byte RAM 20 MHz 8-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
NXP MC9S08PA4MTG - Technical Attributes
Attributes Table
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 14
InterfaceType / Connectivity: LINbus/SPI/UART/USART
Peripherals: LVD/POR
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,048
Germany (Online Only):
42,048
1,728
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1728
Multiple Of:
2880
Total
$959.04
USD
Quantity
Unit Price
96
$0.555
5,760+
$0.545
Product Variant Information section