text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC7200D-F176K8384AA

XMC7200 Series 8384 kB Flash 1 MB RAM 350 MHz 32-Bit Microcontroller - TEQFP-176

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC7200D-F176K8384AA - Technical Attributes
Attributes Table
Family Name: XMC7000
Core Processor: ARM Cortex M0 / ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 8MB
RAM Size: 1MB
Speed: 350MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CAN/Ethernet/I2C/SD/SPI/UART
Peripherals: Brown-out Detect/DMA/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 81-chx12-bit
Watchdog Timers: 4
Package Style:  TQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
40
Total
$4,864.00
USD
Quantity
Unit Price
40+
$12.16
Product Variant Information section