Manufacturer Part #
STM32L431CCT6
STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32L431CCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L431CCT6 - Technical Attributes
Attributes Table
Family Name: | SMT32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 38 |
Number Of Timers: | 11 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65,000
Germany (Online Only):
65,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$2.24
500
$2.22
750
$2.21
1,250+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount