text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L051K6U6TR

STM32L Series 32 kB Flash 8 kB 32-Bit SMT Microcontroller - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
STMicroelectronics STM32L051K6U6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 27
Number Of Timers: 9
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,390.00
USD
Quantity
Unit Price
3,000+
$1.13
Product Variant Information section