Manufacturer Part #
STM32H753ZIT6
STM32H Series 2 MB Flash 1 KB RAM 400 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32H753ZIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H753ZIT6 - Technical Attributes
Attributes Table
Family Name: | STM32H |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 400MHz |
No of I/O Lines: | 114 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SDIO/SPI/UART/USB |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
60
$10.35
120
$10.30
180
$10.27
240
$10.24
300+
$10.17
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount