text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H743IIK6TR

ARM Microcontrollers - MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2407
Product Specification Section
STMicroelectronics STM32H743IIK6TR - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/USART
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 21
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
121,500
Germany (Online Only):
121,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$14,595.00
USD
Quantity
Unit Price
1,500+
$9.73