Manufacturer Part #
STM32F730V8T6
STM32F Series 64 kB Flash 256(176+16+64) kB SRAM 32-Bit Microcontroller-LQFP-100
Product Specification Section
STMicroelectronics STM32F730V8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F730V8T6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 256kB |
Speed: | 216MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | I2S/SAI/SPI/USB |
Peripherals: | Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
90+
$3.41
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount