Manufacturer Part #
STM32F105VCT6TR
STM32F Series 256 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32F105VCT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F105VCT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 72MHz |
No of I/O Lines: | 80 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/USART/USB |
Peripherals: | CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(16-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,000
Germany (Online Only):
17,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$4.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount