Manufacturer Part #
STM32F100C6T6BTR
STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32F100C6T6BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F100C6T6BTR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 24MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,400+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount