text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F031F4P6

STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
STMicroelectronics STM32F031F4P6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,478
Germany (Online Only):
3,478
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$75.48
USD
Quantity
Unit Price
74
$1.02
222
$0.99
740
$0.965
1,480
$0.95
2,960+
$0.925
Product Variant Information section