Manufacturer Part #
STM32C011J4M6
STM32C0 Series 32-Bit 48MHz 16KB FLASH Microcontroller IC SOIC-8
Product Specification Section
STMicroelectronics STM32C011J4M6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32C011J4M6 - Technical Attributes
Attributes Table
Family Name: | STM32C0 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 6kB |
Speed: | 48MHz |
No of I/O Lines: | 6 |
InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 7-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000
$0.24
10,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount