Manufacturer Part #
STM32C011F4P6TR
STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2317 |
Product Specification Section
STMicroelectronics STM32C011F4P6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32C011F4P6TR - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 6kB |
Speed: | 48MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | BOR/DMA/POR/PWM/Temp Sensor |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 15-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
10,000
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.38 / Stock: 0 Qty: 2,500+$0.38 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.38 / Stock: 0 Qty: 2,500+$0.38 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.325 / Stock: 5,000 Qty: 2,500+$0.325 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.38 / Stock: 0 Qty: 2,500+$0.38 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount