text.skipToContent text.skipToNavigation

Manufacturer Part #

S9KEAZN8ACTG

S9KEAZN Series 8 kB Flash 1 kB RAM 48 MHz 32-Bit SMT Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9KEAZN8ACTG - Technical Attributes
Attributes Table
Family Name: Kinetis KEA
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 48MHz
No of I/O Lines: 14
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5088
Multiple Of:
96
Total
$4,350.24
USD
Quantity
Unit Price
1
$0.975
40
$0.945
150
$0.92
400
$0.90
1,500+
$0.855
Product Variant Information section