text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2L1AB2DFM#AA0

RA2L1 Series 256 kB Flash 32 kB RAM 48 MHz SMT Arm CM23 Microcontroller - QFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R7FA2L1AB2DFM#AA0 - Technical Attributes
Attributes Table
Family Name: RA2L1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
InterfaceType / Connectivity: SCI
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.97
USD
Quantity
Unit Price
1
$1.97
20
$1.93
40
$1.91
125
$1.87
250+
$1.83