Manufacturer Part #
R5F52317ADFM#10
RX200 Series 384 kB Flash 64 KB RAM SMT 32-Bit Microcontroller-LQFP-64
Product Specification Section
Renesas R5F52317ADFM#10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F52317ADFM#10 - Technical Attributes
Attributes Table
Family Name: | RX200 |
Core Processor: | RXv2 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 64kB |
Speed: | 54MHz |
No of I/O Lines: | 43 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SCI/SD/SDIO/SPI/SSI |
Peripherals: | DMA/LVD/POR/PWM |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,280+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
1280 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount