text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8ML4DVNLZAB

i.MX8M Series ARM Cortex-A53 Dual Core 1.8 GHz SMT Microprocessor - LFBGA-548

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMX8ML4DVNLZAB - Technical Attributes
Attributes Table
Family Name: i.MX 8M
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Speed: 1.8GHz
InterfaceType / Connectivity: HDMI/LVDS/MIPI-CSI
Number Of Timers: 6
Operating Temperature: 0°C to 95°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$3,524.22
USD
Quantity
Web Price
126+
$27.97
Product Variant Information section