text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC802M001JDH20J

32-bit ARM Cortex-M0+

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NXP LPC802M001JDH20J - Technical Attributes
Attributes Table
Family Name: LPC800
Core Processor: ARM
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 15MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000+
$0.655
Product Variant Information section