
Manufacturer Part #
LPC4088FBD208K
ARM Microcontrollers - MCU SSL MATRIX CONTROLLER
Product Specification Section
NXP LPC4088FBD208K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC4088FBD208K - Technical Attributes
Attributes Table
Family Name: | LPC40xx |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 96kB |
Speed: | 120MHz |
No of I/O Lines: | 165 |
InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/I2C/SSI/SSP/UART |
Peripherals: | Brownout Reset/Brown-out Detect/I2S/LCD/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Package Style: | LQFP-208 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
308
USA:
308
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$10.70
4
$10.55
15
$10.41
25
$10.36
50+
$10.19
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
LQFP-208
Mounting Method:
Surface Mount