LPC1830FET256K in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1830FET256K

High Performance 32-bit Microcontroller based on ARM Cortex-M3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
NXP LPC1830FET256K - Technical Attributes
Attributes Table
Family Name: LPC1800
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,970
USA:
1,970
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.34
USD
Quantity
Unit Price
1
$7.34
4
$7.24
15
$7.15
30
$7.10
75+
$6.99
Product Variant Information section