CY8C4046LQIT442XQSA1 in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4046LQIT442XQSA1

CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - PG-VQFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon CY8C4046LQIT442XQSA1 - Technical Attributes
Attributes Table
Family Name: PSOC™ 4
Core Processor: Arm® Cortex®-M0+ CPU
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
Supply Voltage: 5.5V to 7.71V
Operating Temperature: -40°C to +85°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
980
Multiple Of:
980
Total
$1,636.60
USD
Quantity
Unit Price
980+
$1.67
Product Variant Information section