Manufacturer Part #
ATSAMD21J17D-AU
SAMD21J Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip ATSAMD21J17D-AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
10/12/2022 Details and Download
Notification Status: FinalDescription of Change:The following errata were added:� SERCOM: 1.15.15 USART in Auto-Baud Mode� TC: 1.17.3 DMA TriggerImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 07 Oct 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Active
Active
Microchip ATSAMD21J17D-AU - Technical Attributes
Attributes Table
Family Name: | SAMD21J |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.63V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 20-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.43
25
$2.38
100
$2.34
250
$2.32
1,000+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TQFP-64
Mounting Method:
Surface Mount