text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10WLGAFB#50

RL78/G13 Series 128 kB Flash 8 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10WLGAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78/L13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 24Hz
No of I/O Lines: 42
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,460.00
USD
Quantity
Unit Price
1,500+
$1.64
Product Variant Information section