text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10BACLSP#W5

RL78/F13 Series 32 kB Flash 2 KB RAM SMT 16-Bit Microcontroller - LSSOP-30

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10BACLSP#W5 - Technical Attributes
Attributes Table
Family Name: RL78/F13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 23
InterfaceType / Connectivity: CAN/CSI/I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,050.00
USD
Quantity
Unit Price
2,500+
$2.02
Product Variant Information section