text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK128MC506-I/PT

dsPIC Series 128 kB Flash 16 kB RAM 100 MHz 16-Bit DSC Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Microchip DSPIC33CK128MC506-I/PT - Technical Attributes
Attributes Table
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$355.20
USD
Quantity
Unit Price
160
$2.22
320+
$2.18
Product Variant Information section