Manufacturer Part #
IKS1000B/128GB
IKS1000 Series 128 GB XTS-AES 256-bit Encrypted USB 3.0 USB Flash Drive
Product Specification Section
Kingston IKS1000B/128GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston IKS1000B/128GB - Technical Attributes
Attributes Table
Type: | Encrypted Drives |
Capacity: | 128GB |
Interface/Version: | 3.0 |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1+
$690.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In