text.skipToContent text.skipToNavigation

Manufacturer Part #

IDU3A-016GM

16GB microSD card UHS-I, READ: 70MB/s & WRITE: 20MB/s (-25 to +85°C)

ECAD Model:
Mfr. Name: ADATA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ADATA IDU3A-016GM - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 16GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: MLC
Read: 70Mbps
Write: 20Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,288.00
USD
Quantity
Unit Price
100+
$12.88
Product Variant Information section