EMMC128-TY29-5B101 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC128-TY29-5B101

EMMC 128GB 5.1 interface 3DTLC NAND

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Kingston EMMC128-TY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 128GB
NAND Type: TLC
Interface: 5.1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.38
USD
Quantity
Unit Price
1
$18.38
5
$18.13
20
$17.92
50
$17.78
125+
$17.50
Product Variant Information section