text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-MT32-01G10

EMMC04G-MT32-01G10

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Kingston EMMC04G-MT32-01G10 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$11.92
USD
Quantity
Unit Price
1
$11.92
4
$11.74
10
$11.63
25
$11.52
40+
$11.35
Product Variant Information section