CY62168EV30LL-45BVXI in Tray by Infineon | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62168EV30LL-45BVXI

CY62168EV30 Series 16 Mb (2 M x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Infineon CY62168EV30LL-45BVXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8
Number of Words: 2M
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.18
USD
Quantity
Unit Price
1
$9.18
5
$9.07
25
$8.96
100
$8.87
250+
$8.74
Product Variant Information section