text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF040A-104I/SN

SST26VF040A Series 4 Mbit 512K x 8 SPI Quad I/O 3 V 104MHz Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF040A-104I/SN - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI - Quad I/O/SQI
Memory Density: 4Mb
Memory Organization: 512 k x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 3ns
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SST26VF020A (040A, 080A) Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. They also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, each enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. Further benefits are achieved with Microchip’s proprietary, high-performance CMOS SuperFlash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.
 
Additional Features
• x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol
• Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
• Page-Program- 256 Bytes per page in x1 or x4 mode
• Flexible Erase Capability- Uniform 4 KByte sectors, Uniform 32 KByte overlay blocks, Uniform 64 KByte overlay blocks
• Software Write Protection- Write protection through Block Protection bits in STATUS register
• Low Power Consumption: Active Read current: 15 mA (typical @ 104 MHz), Standby Current: 15 µA (typical), Deep Power-Down Current: 8uA (typical)
• SFDP (Serial Flash Discoverable Parameters)
• Packages Available: 8-contact WDFN (6mm x 5mm), 8-lead SOIC
• All devices are RoHS compliant
• Industrial -40C to +85C; Extended -40C to +125C
• Automotive AEC-Q100 Qualification Pending
 
Applications
The device’s high performance and reliability make it the ideal choice for Network Appliance, Smart Home, Wireless Connectivity, Computing, Digital TV, Smart Meter, Datacenter, Automotive and other Industrial applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$950.00
USD
Quantity
Unit Price
1
$1.08
30
$1.05
75
$1.03
200
$0.995
400+
$0.95
Product Variant Information section