Manufacturer Part #
SST26VF016B-104I/SM
SST26VF016B Series 16Mb (2M x 8) 3.6 V 104 MHz SQI Flash Memory - SOIJ-8
Microchip SST26VF016B-104I/SM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Data Sheet - SST26VF016B-2.5V/3.0V 16 Mbit Serial Quad I/O (SQI) Flash Memory Document RevisionMicrochip has released a new Product Documents for the SST26VF016B-2.5V/3.0V 16 Mbit Serial Quad I/O (SQI) Flash Memory of devices.Notification Status: FinalDescription of Change:1) Added Product Identification System section for Automotive;2) Updated SOIC package drawings;3) Reformatted some sections for better readability.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 2 Feb 2022
Data Sheet - SST26VF016B-3.0V 16 Mbit Serial Quad I/O (SQI) Flash Memory Data Sheet Document Revision Description of Change: 1) Removed the SST26VF016BA device from the data sheet. 2) Added Part MarkingsNOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip SST26VF016B-104I/SM - Technical Attributes
Program Memory Type: | Flash |
Clock Frequency-Max: | 104MHz |
Memory Density: | 16Mb |
Memory Organization: | 2 M x 8 |
Supply Voltage-Nom: | 2.5V to 3V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Rise Time / Fall Time: | 0.1s |
Package Style: | SOIJ-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIJ-8
Mounting Method:
Surface Mount