SST25VF080B-50-4I-S2AF in Tube by Microchip | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF080B-50-4I-S2AF

SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Microchip SST25VF080B-50-4I-S2AF - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SST25VF080B-50-4I-S2AF is a four wire, 8 Mbit SPI compatible serial flash. It occupies less board space and ultimately lowers total system costs.

This device is manufactured with SST's proprietary, high-performance CMOS superflash technology and it is enhanced with improved operating frequency for lower power consumption.

Features:

  • Single voltage read and write operation
  • Serial interface architecture
  • Superior reliability
  • Low power consumption
  • Flexible erase capability and fast erase and byte-program
  • Auto address increment programming
  • End-of-write detection and software write protection 
Read More...
Pricing Section
Global Stock:
1,299
USA:
1,299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.08
75
$1.07
200
$1.05
400+
$1.03
Product Variant Information section