
Manufacturer Part #
SST25VF080B-50-4C-S2AF-T
SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
Product Specification Section
Microchip SST25VF080B-50-4C-S2AF-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip SST25VF080B-50-4C-S2AF-T - Technical Attributes
Attributes Table
Clock Frequency-Max: | 50MHz |
Memory Density: | 8Mb |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Commercial |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,100+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount